text.skipToContent text.skipToNavigation

Manufacturer Part #

GW.71.5153

GW.71 2.4/5.8GHz 5dBi Dipole Antenna, RP-SMA(M) Hinged

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Date Code:
Product Specification Section
Taoglas GW.71.5153 - Technical Attributes
Attributes Table
Antenna Type: Tilt/Whip
Operating Frequency: 2.4GHz to 5.8GHz
Gain: 3.8|5.5dB
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.75
USD
Quantity
Web Price
1
$8.75
5
$8.66
30
$8.55
100
$8.47
300+
$8.34