text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3315C-CP-TR

USB3315 Series 3.3 V 24 MHz USB 2.0 High Speed ULPI Transceiver - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Microchip USB3315C-CP-TR - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,600.00
USD
Quantity
Web Price
5,000+
$1.32
Product Variant Information section