text.skipToContent text.skipToNavigation

Manufacturer Part #

XR20M1170IG16TR-F

XR20M1170 Series 1.62 to 3.6V I2C/SPI 64 byte TX and RX FIFOs UART -TSSOP-16

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
MaxLinear XR20M1170IG16TR-F - Technical Attributes
Attributes Table
Data Rate: 16Mbps
Interface Type: I2C/SPI UART
Supply Voltage-Nom: 2.25V to 3.6V
Memory Density: 64b
Supply Current: 250µA to 500µA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$11,500.00
USD
Quantity
Unit Price
2,500+
$4.60
Product Variant Information section