text.skipToContent text.skipToNavigation

Manufacturer Part #

XRA1403IL24TR-F

XRA1403 Series 1.65 to 3.6 V 16-Bit SPI GPIO Expander with Reset Input-QFN-24

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XRA1403IL24TR-F - Technical Attributes
Attributes Table
Supply Voltage: 1.65V to 3.6V
ESD Voltage-Max: ±3kV
Supply Current: 2.4mA
Interface: SPI
Power Dissipation: 0.2W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 24
Moisture Sensitivity Level: 2
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,480.00
USD
Quantity
Web Price
3,000+
$1.16
Product Variant Information section