Manufacturer Part #
XRA1403IL24TR-F
XRA1403 Series 1.65 to 3.6 V 16-Bit SPI GPIO Expander with Reset Input-QFN-24
Product Specification Section
MaxLinear XRA1403IL24TR-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear XRA1403IL24TR-F - Technical Attributes
Attributes Table
Supply Voltage: | 1.65V to 3.6V |
ESD Voltage-Max: | ±3kV |
Supply Current: | 2.4mA |
Interface: | SPI |
Power Dissipation: | 0.2W |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 24 |
Moisture Sensitivity Level: | 2 |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount