Manufacturer Part #
SP3483EN-L
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Product Specification Section
MaxLinear SP3483EN-L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP3483EN-L - Technical Attributes
Attributes Table
Data Rate: | 250kbps |
ESD Voltage-Max: | ±2kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3.135V to 3.465V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 1mA |
Power Dissipation: | 0.5W |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
98
$0.58
392
$0.58
1,470
$0.58
2,450
$0.58
4,900+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8N
Mounting Method:
Surface Mount