Manufacturer Part #
ST232ABDR
ST232AB Series 5 V 400 kbps Low Power RS-232 Driver and Receiver -SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ST232ABDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST232ABDR - Technical Attributes
Attributes Table
Data Rate: | 400kbps |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 4.5V to 5.5V |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The ST232ABDR is a 2 driver, 2 receiver device following EIA/TIA-232 and V.28 communication standard. It is particularly suitable for applications where ±12 V is not available. The ST232AB/AC uses a single 5 V power supply and only four external capacitors (0.1 μF). Typical applications are in: portable computers, low power modems, interfaces translation, battery powered RS-232 networks.
Features:
- Supply voltage range: 4.5 to 5.5 V
- Supply current no load (typ): 1.5 mA
- Transmitter output voltage swing (typ): ± 9 V
- Transition slew rate (typ.): 12 V/μs
- Receiver propagation delay (typ.): 0.1 μs
- Receiver input voltage range: ± 30 V
- Data rate (typ.): 400 kbps/s
- Operating temperature range:
- -40 to 85 °C
- 0 to 70 °C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.735
5,000
$0.72
7,500
$0.71
10,000
$0.705
12,500+
$0.685
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Web Price: $0.735 / Stock: 0 Qty: 2,500+$0.735 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.775 / Stock: 0 Qty: 2,500+$0.775 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.775 / Stock: 15,000 Qty: 2,500+$0.775 Stock: 15,000
- ReelSelected Variant Qty: 5,000+ / Web Price: $0.735 / Stock: 0 Qty: 2,500+$0.735 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount