Manufacturer Part #
TEMT1000
TEMT1000 Series 880 nm +/-15° 70 V 200 nA 180 kHz NPN Phototransistor
Product Specification Section
Vishay TEMT1000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TEMT1000 - Technical Attributes
Attributes Table
Wavelength: | 880nm |
Bandwidth: | 730nm to 1000nm |
Angle of Half Sensitivity: | ±15° |
Power Dissipation: | 100mW |
CE Voltage-Max: | 70V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.265
2,000
$0.255
3,000
$0.255
4,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount