text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-352

RPI Series 800 nm 30 V 50 mA Through Hole 3 mm Small Gap Photointerrupter

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM RPI-352 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

RPI-352 is a Photointerrupter, Small type. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • Positioning pin enables precision mounting
  • Gap between emitter and detector is 3.0 mm
  • Compact

Applications:

  • Floppy disk drives
  • Printers
  • Facsimiles
  • VCR
Pricing Section
Global Stock:
0
USA:
0
19,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.36
USD
Quantity
Web Price
1
$0.36
100
$0.345
250
$0.33
500
$0.325
1,500+
$0.30