text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-222

Ultra Small 50 mA 30 V 950 nm Through Hole 1.2 mm Range Photointerrupter

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RPI-222 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 800nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 80mW
Mounting Method: Through Hole
Features & Applications

RPI-222 is a Photointerrupter, Small type. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • Ultra-small
  • Minimal influence from stray light
  • Low collector-emitter saturation voltage

Applications:

  • Optical control equipment
  • Cameras
  • Floppy disk drives
  • Digital video disc
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$740.00
USD
Quantity
Web Price
1
$0.44
100
$0.42
200
$0.41
500
$0.395
1,250+
$0.37
Product Variant Information section