Manufacturer Part #
Q65110A7211
LB Q39G-L2OO-35-1-5-R18
Product Specification Section
ams OSRAM Q65110A7211 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65110A7211 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Blue |
Lens Type: | Diffused |
Forward Voltage: | 2.85V |
Forward (Drive) Current: | 5mA |
Intensity: | 28mcd |
Viewing Angle: | 170° |
Wavelength: | 470nm |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Part Number Aliases: | LB Q39G-L2OO-35-1-5-R18 |
Pricing Section
Global Stock:
624,000
USA:
624,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0403
8,000
$0.0396
12,000
$0.0392
16,000
$0.0389
20,000+
$0.038
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel