text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C930KGKT

Green 25° Viewing Angle Water Clear 2 V 20 mA Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTST-C930KGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 600mcd
Viewing Angle: 25°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  2.4mm x L  3.2mm x W  2.4mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C930KGKT is a Green 3.2 x 2.4 x 2.4 mm 25° Water Clear 600 mcd 2 V Dome Surface Mount LED.It has an operating temperature ranging between -55 to 85°C.

Features:

  • Meet ROHS, Green Product
  • Dome lens Chip LED
  • Ultra bright A1InGaP Chip LED
  • Package in 8 mm tape on 7" diameter Reels
  • EIA STD package
  • I.C. compatible
  • Compatible with automatic placement equipment
  • Compabible with infrared and vapour phase reflow solder process

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$63.30
USD
Quantity
Web Price
1,500
$0.0422
4,500
$0.0405
7,500
$0.0398
30,000
$0.0378
45,000+
$0.0366