text.skipToContent text.skipToNavigation

Manufacturer Part #

67-21/YSC-FU1V2B/2T

Yellow 3.1 x 2.7 x 1.9 mm 120° Clear 1120 mcd 2.35 V Surface Mount LED - PLCC-2

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 67-21/YSC-FU1V2B/2T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.35V
Forward (Drive) Current: 50mA
Intensity: 1120mcd
Viewing Angle: 120°
Wavelength: 591nm
Rated Power: 120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.9mm x L  3.1mm x W  2.7mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$1,116.00
USD
Quantity
Unit Price
2,000
$0.0581
4,000
$0.0571
8,000
$0.0561
10,000
$0.0558
30,000+
$0.0539
Product Variant Information section