text.skipToContent text.skipToNavigation

Manufacturer Part #

VO618A-3X017T

VO618A Series 5300 Vrms 100% min CTR Optocoupler Phototransistor - SMD-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VO618A-3X017T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 110°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Web Price
1,000
$0.102
3,000
$0.098
10,000
$0.0938
20,000
$0.0915
40,000+
$0.0872