Manufacturer Part #
VO618A-3X017T
VO618A Series 5300 Vrms 100% min CTR Optocoupler Phototransistor - SMD-4
Product Specification Section
Vishay VO618A-3X017T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VO618A-3X017T - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5300V |
Output Voltage-Max: | 80V |
CTR-Min: | 100% |
Operating Temp-Max: | 110°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
160,000
Germany (Online Only):
160,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,000
$0.122
3,000
$0.118
4,000
$0.117
10,000
$0.114
15,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount