text.skipToContent text.skipToNavigation

Manufacturer Part #

VO617A-3X017T

VO617A Series 1 Channel 5300 Vrms SMT Phototransistor Optocoupler - SMD-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Vishay VO617A-3X017T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Forward Voltage: 1.65V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 200mW
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: -55°C
Storage Temperature Range: -55°C to +150°C
Package Style:  MICRO SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
114,000
USA:
3,000
Germany (Online Only):
111,000
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Web Price
1,000
$0.102
3,000
$0.0976
10,000
$0.0934
20,000
$0.0911
40,000+
$0.0869
Product Variant Information section