text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2841-4A-F3-AX

Transistor Output Optocouplers Hi-Iso Opoto 4-Ch

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas PS2841-4A-F3-AX - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 1500V
Output Voltage-Max: 70V
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 20mA
Power Dissipation: 40mW
Output Type: Transistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,100.00
USD
Quantity
Unit Price
2,500+
$2.04