text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2702-1-F3-A

PS2702 Series Single Ch 40 V 3750 Vrms Darlington Photocoupler - SOP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2702-1-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 40V
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 80mW
CTR-Min: 200%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
7000
Multiple Of:
3500
Total
$1,960.00
USD
Quantity
Web Price
3,500
$0.29
7,000+
$0.28
Product Variant Information section