text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4

Product Specification Section
LITEON LTV-817 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The LTV-817 is a part of LTV Series, Through Hole 1 Ch 35 V 5000 Vrms Transistor Output Optocoupler DIP-4 and its operating temperature is -55°C to 100°C

Features:

  • AC input response
  • Current Transfer Ratio 50%
  • High input output isolation voltage 5000 Vrms
  • Low collector dark current
  • Response time 4µs
  • Dual in line package
  • Tape and reel packaging
  • UL approved
  • TUV approved
  • CSA approved
  • FIMKO approved
  • NEMKO approved
  • DEMKO approved
  • SEMKO approved
  • VDE approved

Applications:

  • Hybrid substrates that require high density mounting
  • programmable contrllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$181.80
USD
Quantity
Web Price
1
$0.0995
400
$0.0954
1,500
$0.0909
5,000
$0.0871
20,000+
$0.079