text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L1SR2M

DIP6 SMT Single Channel High Speed 1 MHz 4170 Vrms Optocoupler

Product Specification Section
onsemi H11L1SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The H11L1SR2M is a single channel, high speed, 1 MHz and 7500 VAC isolation voltage optocoupler. It is available in surface mount DIP-6 package.

This series has a high speed integrated circuit detector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.

Features:

  • High data rate, 1 MHz typical
  • Free from latch up and oscilliation throughout voltageand temperature ranges
  • Microprocessor compatible drive
  • Logic compatible output sinks 16mA at 0.4Vmaximum
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage capability, compatible with allpopular logic systems
  • Underwriters Laboratory (UL) recognized

Applications:

  • Logic to logic isolator
  • Programmable current level sensor
  • Line receiver-eliminate noise and transient problems
  • AC to TTL conversion square wave shaping
  • Digital programming of power supplies
  • Interfaces computers with peripherals

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,005.00
USD
Quantity
Web Price
1,000
$0.34
2,000
$0.335
4,000
$0.33
5,000
$0.325
15,000+
$0.31