Manufacturer Part #
IR333C/H2
5mm Infrared LED,T-1 3/4
Product Specification Section
Everlight IR333C/H2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight IR333C/H2 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.4V |
Reverse Voltage[Vr]: | 5V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.0816
4,000
$0.08
6,000
$0.0791
8,000+
$0.078
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole