text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP157DAC1

2 Core, 32-Bit 209MHz, 800MHz ARM® Cortex®-A7 Microprocessor IC -TFBGA-361

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32MP157DAC1 - Technical Attributes
Attributes Table
Family Name: STM32MP1
Core Processor: ARM® Cortex®-A7
Program Memory Type: Flash
Cache Memory Size: 32kB
Data Bus Width: 32b
Clock Frequency-Max: 800MHz
Operating Temp Range: -20°C to +105°C
Package Style:  TFBGA-361
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.98
USD
Quantity
Web Price
1
$9.98
5
$9.86
25
$9.74
100
$9.64
250+
$9.50