text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WBA54CGU6

STM32WBA Series 1 MB Flash 2.4 GHz Wireless Multiprotocol 32-bit MCU - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
STMicroelectronics STM32WBA54CGU6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 64kB
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/UART
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,630
USA:
2,630
1,560
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.93
USD
Quantity
Unit Price
1
$2.93
20
$2.87
75
$2.82
200
$2.79
750+
$2.71
Product Variant Information section