Manufacturer Part #
STM32U585CIU6Q
STM32U Series 2 MB Flash 786 kB RAM 160 MHz 32-Bit Microcontroller - UFQFPN-48
Product Specification Section
STMicroelectronics STM32U585CIU6Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32U585CIU6Q - Technical Attributes
Attributes Table
Family Name: | STM32U5 |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 786kB |
Speed: | 160MHz |
No of I/O Lines: | 33 |
InterfaceType / Connectivity: | CAN/I2C/SAI/SPI/UART/USART/USB |
Peripherals: | BOR/DMA/PVD/PWM |
Number Of Timers: | 17 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12/14-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,420
USA:
4,420
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$4.89
5
$4.81
20
$4.70
50
$4.62
125+
$4.50
Product Variant Information section
Available Packaging
Package Qty:
1560 per Tray
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount