Manufacturer Part #
STM32G030K8T6
STM32G0 64 KB Flash 64 MHz ARM® Cortex®-M0+ 32-Bit Microcontroller - LQFP-32
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1500 per Tray Package Style:LQFP-32 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32G030K8T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G030K8T6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 64MHz |
No of I/O Lines: | 30 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
Peripherals: | DMA/I2S/POR/PWM |
Number Of Timers: | 6 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 2 |
Package Style: | LQFP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.69
3,000
$0.685
4,500+
$0.675
Product Variant Information section
Available Packaging
- TraySelected Variant Qty: 1,500+ / Unit Price: $0.69 / Stock: 0 Qty: 1,500+$0.69 Stock: 0
- Tray Qty: 1,500+ / Unit Price: $0.77 / Stock: 0 Qty: 1+$0.77 Stock: 0
- Tray Qty: 1,500+ / Unit Price: $0.775 / Stock: 0 Qty: 1,500+$0.775 Stock: 0
- Tray Qty: 250+ / Unit Price: $0.69 / Stock: 114,048 Qty: 250+$0.69 Stock: 114,048
- Tray Qty: 1,500+ / Unit Price: $0.775 / Stock: 0 Qty: 1,500+$0.775 Stock: 0
Package Qty:
1500 per Tray
Package Style:
LQFP-32
Mounting Method:
Surface Mount