Manufacturer Part #
STM32F469NGH6
ARM CORTEX-M4 MCU WITH 1024 KBY TFBGA 13X13X1.2 216L P 0.8 MM
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:160 per Tray Package Style:TFBGA-216 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32F469NGH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F469NGH6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 388kB |
Speed: | 180MHz |
No of I/O Lines: | 161 |
InterfaceType / Connectivity: | CAN/I2C/I2S/SAI/SDIO/UART/USART/USB OTG |
Peripherals: | BOR/DMA/PDR/POR/PWM |
Number Of Timers: | 15 |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | TFBGA-216 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
160
$10.05
320
$10.00
480+
$9.95
Product Variant Information section
Available Packaging
- TraySelected Variant Qty: 960+ / Web Price: $10.05 / Stock: 0 Qty: 160+$10.05 Stock: 0
- Tray Qty: 960+ / Web Price: $10.05 / Stock: 0 Qty: 160+$10.05 Stock: 0
- Tray Qty: 160+ / Web Price: $10.05 / Stock: 1,760 Qty: 160+$10.05 Stock: 1,760
- Tray Qty: 1+ / Web Price: $10.44 / Stock: 0 Qty: 1+$10.44 Stock: 0
- Tray Qty: 160+ / Web Price: $10.05 / Stock: 28,800 Qty: 160+$10.05 Stock: 28,800
Package Qty:
160 per Tray
Package Style:
TFBGA-216
Mounting Method:
Surface Mount