Manufacturer Part #
R7FA4M2AD3CFM#AA0
RA4M2 Series 512 KB Flash 128 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-64
Renesas R7FA4M2AD3CFM#AA0 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.Reason for Change: To secure a stable product supply and environment friendly strengthening (Improvement of efficiency in use of packaging resources, reduction of waste)
Renesas Product Type: RX Family/RA family (RA4) series (please refer to p.4 for full product list attached) Final-test site : King Yuan Electronics Co., Ltd. Description of Change: Tray: -Addition of tray -The notation of the end tab is different. However the shape & dimensions of the current tray and the additional tray are the same Desiccant: -Add a type of desiccant -No change in the storage conditions. Reason for Change: To provide stable supply
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces the addition of full carton part numbers for select MCU & SOC devices. Full carton shipments will be standard and combine a maximum of 3 production lots. See the appendix for additional details. The full carton shipments will have a new part number. There is no impact to the specifications, fit, form, characteristics, quality & reliability of the products.
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces the addition of full carton part numbers for select MCU & SOC devices. Full carton shipments will be standard and combine a maximum of 3 production lots. See the appendix for additional details. The full carton shipments will have a new part number. There is no impact to the specifications, fit, form, characteristics, quality & reliability of the products.
Subject: MCU/SOC products announcement of Full Carton.Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.
Part Status:
Renesas R7FA4M2AD3CFM#AA0 - Technical Attributes
Family Name: | RA4M2 |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 128kB |
Speed: | 100MHz |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | Watchdog |
Supply Voltage: | 2.7V to 3.6V |
Operating Temperature: | -40°C to +105°C |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
Leading-performance 100 MHz Arm Cortex-M33 core, up to 512 KB code flash memory with background operation, 8 KB Data flash memory, and 128 KB SRAM with Parity/ECC. High-integration with USB 2.0 Full-Speed, SDHI, Quad SPI, and advanced analog.
Integrated Secure Crypto Engine with cryptography accelerators, key management support, tamper detection and power analysis resistance in concert with Arm TrustZone for integrated secure element functionality.
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount