text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F523E6LGFP#30

32BIT MCU RX23E-B, DSAD 125kSPS, 256KB/32KB, 105, LFQFP100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Renesas R5F523E6LGFP#30 - Technical Attributes
Attributes Table
Family Name: RX23E-B
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 32kB
No of I/O Lines: 58
InterfaceType / Connectivity: I2C/SPI
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 4-chx8-bit
On-Chip DAC: 2-chx16-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.39
USD
Quantity
Web Price
1
$11.39
4
$11.23
15
$11.08
25
$11.02
50+
$10.85
Product Variant Information section