text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1768FET100,551

LPC17xx Series 512 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - TFBGA100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
NXP LPC1768FET100,551 - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 12MHz
No of I/O Lines: 70
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/SSP/UART/USB
Peripherals: CAN/Ethernet/I2C/I2S/On-Chip-ADC/PWM/SPI/SSP/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Features & Applications

The LPC1768 is a Cortex-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 100 MHz.

Features include 256 kB of flash memory, 64 kB of data memory, USB Device/Host/OTG, 8-channel DMA controller, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I2C, I2S, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, Quadrature Encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 70 general purpose I/O pins. The LPC1765 is pin-compatible to the 100-pin LPC2368 ARM7 MCU.

Features:

  • ARM Cortex-M3 processor, running at frequencies of up to 100 MHz
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
  • Up to 512 kB on-chip flash programming memory
  • Up to 64 kB On-chip SRAM
  • In-System Programming (ISP) and In-Application Programming (IAP)
  • Eight channel General Purpose DMA controller (GPDMA)
  • USB 2.0 full-speed device/Host/OTG controller
  • Four UARTs with fractional baud rate generation, internal FIFO, and DMA support
  • CAN 2.0B controller with two channels
  • SPI controller with synchronous, serial, full duplex communication
  • Two SSP controllers with FIFO and multi-protocol capabilities
  • Three enhanced I2C bus interfaces
  • I2S (Inter-IC Sound) interface
  • 70 General Purpose I/O (GPIO) pins with configurable pull-up/down resistors
  • 12-bit/8-ch Analog/Digital Converter (ADC) with conversion rates up to 200 kHz
  • 10-bit Digital/Analog Converter (DAC) with dedicated conversion timer and DMA
  • Four general purpose timers/counters
  • One motor control PWM with support for three-phase motor control
  • Quadrature encoder interface that can monitor one external quadrature encoder
  • One s
Pricing Section
Global Stock:
9,620
Germany (Online Only):
9,620
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,796.60
USD
Quantity
Unit Price
260
$6.91
520+
$6.85
Product Variant Information section