text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMA5D27C-D1G-CUR

ARM Cortex-A5 SAMA5D2 Microcontroller IC 32-Bit 500MHz 196-TFBGA (11x11)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SAMA5D27 Wireless SOM1 (WLSOM1) is a small, single-sided System-on-Module (SoM) from Microchip which combines a high-performance microprocessor based on the Arm® Cortex®-A5 core with Wi-Fi® and Bluetooth® wireless connectivity.

APPLICATIONS
• IoT devices
• Smart appliances
• Healthcare equipment
• Human-machine interfaces
• Access control panels
• Home automation
• Industrial automation

FEATURES
• 10/100 Ethernet PHY
• USB Device and Host interfaces
• Two CAN interfaces
• 64Mbit serial Quad I/O Flash memory
• 128kbytes of SRAM
• Cache memory:
• 32kbytes in L1, 128kbytes in L2
• Graphics controller
• 18-bit graphic LCD controller
• Camera interface
• 51-channel DMA controller
• Operating-temperature range: -40°C to 85°C

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$13,820.00
USD
Quantity
Unit Price
1,000+
$13.82
Product Variant Information section