Manufacturer Part #
R1LP0108ESN-5SI#B1
R1LP0108E Series 1 Mb (128 K x 8) 5.5 V 55 ns SMT Advanced LPSRAM - SOP-32
Product Specification Section
Renesas R1LP0108ESN-5SI#B1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R1LP0108ESN-5SI#B1 - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 55ns |
Interface: | Parallel |
Power Dissipation: | 0.7W |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +15°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
75
Germany (Online Only):
75
Factory Lead Time:
12 Weeks
Quantity
Web Price
25
$2.16
100
$2.10
500
$2.03
1,000
$2.00
3,125+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Surface Mount