Manufacturer Part #
AS4C128M16D3LC-12BAN
2G DDR3L 128MX16 1.35V 96-FBGA
Product Specification Section
Alliance Memory AS4C128M16D3LC-12BAN - Product Specification
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
Alliance Memory AS4C128M16D3LC-12BAN - Technical Attributes
Attributes Table
Memory Type: | DRAM |
Memory Density: | 2Gb |
Supply Voltage-Nom: | 1.45V to 1.283V |
CAS Latency: | 11 |
Number of Words: | 128 M |
Word Length: | 16b |
Access Time-Max: | 20ns |
Speed Grade: | 800MHz |
Interface Type: | Parallel |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$6.84
10
$6.74
40
$6.68
150
$6.63
500+
$6.52
Product Variant Information section
Available Packaging
Package Qty:
198 per Tray
Mounting Method:
Surface Mount