text.skipToContent text.skipToNavigation

Manufacturer Part #

ZL30270LDG1S

6-output clock generator (APLL-only), 1D/1SE + 1SE/crystal inputs

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip ZL30270LDG1S - Technical Attributes
Attributes Table
Type: Generator
Interface Type: SPI/I2C/GPIO
Input Capacitance: 3pF
Clock Input Frequency - Max: 400MHz
Clock Output Frequency - Max: 750MHz
Supply Voltage-Nom: 1.71V to 3.465V
Input Type: CMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
2
Total
$12.56
USD
Quantity
Unit Price
1+
$12.56