text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF40175BT,653

HEF40175B Series 15 V 45 MHz 3.4 mA SMT Quad D-Type Flip-Flop - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia HEF40175BT,653 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 4
Output Characteristics: Complementary
Supply Voltage-Nom: 3V to 15V
Power Dissipation: 0.5W
Propagation Delay: 25ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
12,500+
$0.23
Product Variant Information section