Manufacturer Part #
NL27WZ17DFT2G-L22348
Replaces NL27WZ17DFT2G
Product Specification Section
onsemi NL27WZ17DFT2G-L22348 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi NL27WZ17DFT2G-L22348 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 2 |
Output Characteristics: | Push-Pull |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 332mW |
Operating Temperature: | -55°C to +125°C |
No of Inputs: | 2 |
No of Outputs: | Dual |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.102
6,000
$0.0999
9,000
$0.0989
15,000
$0.0976
30,000+
$0.095
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount