Manufacturer Part #
74LV4066D,118
74LV Series 3.3 V CMOS Low On Resistance Quad Bilateral Switch - SOIC-14
Product Specification Section
Nexperia 74LV4066D,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LV4066D,118 - Technical Attributes
Attributes Table
Logic Circuit: | Switch |
Family: | LV/U/X/XT |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 1V to 6V |
Supply Current: | 40µA |
Power Dissipation: | 500mW |
Propagation Delay: | 31ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Pins: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LV4066D,118 is a low-voltage Silicon Gate CMOS device and is compatible with 74HC4066 and 74HCT4066, it has ON-resistance and four independent switches each switch has two input/output pins and an active HIGH enable input pin. Product Features:
- Optimized for low-voltage applications: 1.0 V to 3.6 V
- Typical VOLP (output ground bounce):
- < 0.8 V at VCC = 3.3 V and Tamb = 25° Cel
- Accepts TTL input levels between:
- VCC = 2.7 V and VCC = 3.6 V
- Very low ON-resistance:
- 60 Ohm (typical) at VCC = 2.0 V
- 35 Ohm (typical) at VCC = 3.0 V
- 25 Ohm (typical) at VCC = 4.5 V
- ESD protection:
- HBM EIA/JESD22-A114C exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40° Cel to +80° Cel and from -40° Cel to +125° Cel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.118
5,000
$0.116
10,000
$0.115
12,500
$0.114
37,500+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount