text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV4066D,118

74LV Series 3.3 V CMOS Low On Resistance Quad Bilateral Switch - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV4066D,118 - Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 1V to 6V
Supply Current: 40µA
Power Dissipation: 500mW
Propagation Delay: 31ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The 74LV4066D,118 is a low-voltage Silicon Gate CMOS device and is compatible with 74HC4066 and 74HCT4066, it has ON-resistance and four independent switches each switch has two input/output pins and an active HIGH enable input pin.

Product Features:

  • Optimized for low-voltage applications: 1.0 V to 3.6 V
  • Typical VOLP (output ground bounce):
    • < 0.8 V at VCC = 3.3 V and Tamb = 25° Cel
  • Accepts TTL input levels between:
    • VCC = 2.7 V and VCC = 3.6 V
  • Very low ON-resistance:
    • 60 Ohm (typical) at VCC = 2.0 V
    • 35 Ohm (typical) at VCC = 3.0 V
    • 25 Ohm (typical) at VCC = 4.5 V
  • ESD protection:
    • HBM EIA/JESD22-A114C exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40° Cel to +80° Cel and from -40° Cel to +125° Cel

View the complete 74LV Series of Logic gates

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
2,500
$0.118
5,000
$0.116
10,000
$0.115
12,500
$0.114
37,500+
$0.112
Product Variant Information section