Manufacturer Part #
MC74VHC541DWR2G
5.5V Non-Inverting 1 Element 8 Bit per Element SOIC−20WB CMOS Octal Bus Buffer
Product Specification Section
onsemi MC74VHC541DWR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74VHC541DWR2G - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | A/VHC/T/U |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 5.5V |
Power Dissipation: | 0.5W |
Propagation Delay: | 7.5ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 4pF |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -8mA |
Low Level Output Current: | 8mA |
No of Pins: | 20 |
Quiescent Current: | 4µA |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-20W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.285
2,000
$0.28
5,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20W
Mounting Method:
Surface Mount