text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G14GM,115

74LVC Series 5.5 V SMT Single Schmitt-Trigger Inverter - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC1G14GM,115 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 2.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Features & Applications
The 74LVC1G14GM,115 provides the Inverting Buffer Function with Schmitt-trigger input and with an operating input voltage ranging from 0 to 5.5 V.

It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features and Benefits:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V).
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Unlimited rise and fall times
  • Input accepts voltages up to 5 V
  • Multiple package options
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V.
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

  • Wave and pulse shaper
  • Astable multivibrator
  • Monostable multivibrator

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$855.00
USD
Quantity
Unit Price
5,000
$0.0585
10,000
$0.0575
15,000
$0.057
25,000
$0.0563
50,000+
$0.0549
Product Variant Information section