text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC14APW,118

74LVC Series 3.6 V Hex Inverting Schmitt Trigger with 5V Tolerant Input-TSSOP-14

Product Specification Section
Nexperia 74LVC14APW,118 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/LVC/E/H/U
No of Functions / Channels: 6
Supply Voltage-Nom: 1.65V to 3.6V
Power Dissipation: 0.5W
Propagation Delay: 3.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 4pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74LVC14APW is a high-performance, low-power, low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families.

Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device as a translator in a mixed 3.3 V and 5 V environment. The 74LVC14A provides six inverting buffers with Schmitt-trigger action. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features:

  • Wide supply voltage range from 1.2 V to 3.6 V
  • 5 V tolerant input for interfacing with 5 V logic
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • Unlimited input rise and fall times
  • Complies with JEDEC standard:
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM EIA/JESD22-A114-B exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

Applications:

  • Wave and pulse shapers for highly noisy environments
  • Astable multivibrators
  • Monostable multivibrators

 

 

Pricing Section
Global Stock:
342,500
Germany (Online Only):
342,500
707,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.75
USD
Quantity
Web Price
2,500
$0.0687
5,000
$0.0669
10,000
$0.0652
12,500
$0.0647
37,500+
$0.0614