Manufacturer Part #
74LVC14ABQ,115
74LVC Series 3.6 V SMT Single Hex Inverting Schmitt-Trigger - DHVQFN-14
Product Specification Section
Nexperia 74LVC14ABQ,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC14ABQ,115 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 1.65|3.6V |
Package Style: | DHVQFN-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC14ABQ,115 is a high-performance, low-power, low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families. Inputs can be driven from either 3.3 V or 5 V devices.
The 74LVC14A provides six inverting buffers with Schmitt-trigger action. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Features:
- Wide supply voltage range from 1.2 V to 3.6 V
- 5 V tolerant input for interfacing with 5 V logic
- CMOS low-power consumption
- Direct interface with TTL levels
- Inputs accept voltages up to 5.5 V
- Unlimited input rise and fall times
- Complies with JEDEC standard:
- JESD8-B/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- HBM EIA/JESD22-A114-B exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications:
- Wave and pulse shapers for highly noisy environments
- Astable multivibrators
- Monostable multivibrators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0795
6,000
$0.0782
12,000
$0.0769
15,000
$0.0765
45,000+
$0.074
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-14
Mounting Method:
Surface Mount