text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4047BT,653

4000B Series 3 to 15 V 50 mA SMT Monostable/Astable Multivibrator - SOIC-14

Product Specification Section
Nexperia HEF4047BT,653 - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: HEF4000
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 15V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The HEF4047BT,653 consists of a gatable astable multivibrator with logic techniques incorporated to permit positive or negative edge-triggered monostable multivibrator action with retriggering and external counting options.

Inputs include + TRIGGER, - TRIGGER, ASTABLE, ASTABLE, RETRIGGER and MR (Master Reset). Buffered outputs are O, O and OSCILLATOR OUTPUT. In all modes of operation an external capacitor (Ct ) must be connected between CTC and RCTC , and an external resistor (Rt ) must be connected between RTC and RCTC

Features:

  • Direct interface to C-MOS, TTL, etc.
  • High-speed switching
  • No secondary breakdown.

 

 

Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.50
USD
Quantity
Web Price
2,500
$0.173
5,000
$0.169
7,500
$0.167
12,500
$0.165
25,000+
$0.16