Manufacturer Part #
CA11416_STRADA-T-DN
LEDiL ''STRADA'' Series 19.8 x 15.5 x 8.75 mm Asym° Wide Beam Single Lens
Product Specification Section
LEDiL CA11416_STRADA-T-DN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The CA11416_STRADA-T-DN is a Rectangular Wide Beam Angle Single Lens with 19.8 X 15.5 mm Diameter, 8.75 mm Height for LUXEON Rebel LEDs.
Specifications:
- Family : Strada-T
- LED : LUXEON Rebel
- Optic Material : PMMA
- Color : Transparent
- Efficiency : 92%
- Fastening : pin, tape
- FWHM : Asym degrees
- Style : Rectangular
Pricing Section
Global Stock:
1,440
Germany (Online Only):
1,440
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
240
$1.08
720
$1.07
3,600
$1.05
6,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray