Manufacturer Part #
CNV-DMXR
CNV-DMXR is a DMX RDM to 0-10V Converter
Product Specification Section
Inventronics CNV-DMXR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics CNV-DMXR - Technical Attributes
Attributes Table
Type: | Signal Converter |
Dimming: | Yes |
Input Current: | 200mA |
Supply Voltage: | 12V |
Operating Temp Range: | -40°C to +70°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | 69 x 28 x 27 mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
98
$17.90
196+
$17.73
Product Variant Information section
Available Packaging
Package Qty:
98 per Box