text.skipToContent text.skipToNavigation

Manufacturer Part #

929002755113

FO Strip PR 44in 4400lm 840 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2436
Product Specification Section
Signify North America 929002755113 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Neutral
Forward Voltage: 38V
Test Current: 616mA
Typical Flux: 4490lm
Power Consumption: 23.4W
CCT: 4000K
CRI: 80
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.89
USD
Quantity
Unit Price
2
$12.89
4
$12.79
15
$12.61
25
$12.54
50+
$12.36