text.skipToContent text.skipToNavigation

Manufacturer Part #

CDM-9-3018-90-36-DW01

Warm Dimming LED Spot Module- Halogen Like 3000K to 1800K

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Date Code:
Product Specification Section
Luminus Devices CDM-9-3018-90-36-DW01 - Technical Attributes
Attributes Table
Application: Retail Lighting
Color: White
CCT: 3000K
Form: Rectangular
Flux: 925lm
Viewing Angle: 130°
CRI: 97
Forward Voltage: 35.5V
Supply Voltage: 35.5V to 38V
Power Dissipation: 11W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 15 x 12 x 1.58 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,536.00
USD
Quantity
Web Price
80
$3.33
160
$3.26
240
$3.22
320+
$3.17