Manufacturer Part #
CDM-9-3018-90-36-DW01
Warm Dimming LED Spot Module- Halogen Like 3000K to 1800K
Product Specification Section
Luminus Devices CDM-9-3018-90-36-DW01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CDM-9-3018-90-36-DW01 - Technical Attributes
Attributes Table
Application: | Retail Lighting |
Color: | White |
CCT: | 3000K |
Form: | Rectangular |
Flux: | 925lm |
Viewing Angle: | 130° |
CRI: | 97 |
Forward Voltage: | 35.5V |
Supply Voltage: | 35.5V to 38V |
Power Dissipation: | 11W |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | 15 x 12 x 1.58 mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$3.24
20
$3.11
50
$3.04
150
$2.95
400+
$2.80
Product Variant Information section