text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-5780HA30000B1

LUXEON 3030 HE Plus 5700 K 36.5 lm 80 CRI 65 mA 2.71 V Mid Power LED Emitter

Product Specification Section
Lumileds L130-5780HA30000B1 - Technical Attributes
Attributes Table
Application: Downlight/Horticulture/Panel Light/Spotlight/Troffer
Family: 3030
Type of White: Cool
Color: White
CRI: 80
CCT: 5700K
Flux: 36.5lm
Test Current: 65mA
Forward (Drive) Current: 480mA
Forward Voltage: 2.71V
Viewing Angle: 110°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100000
Multiple Of:
5000
Total
$4,420.00
USD
Quantity
Unit Price
5,000
$0.0468
15,000
$0.0457
25,000
$0.0452
75,000
$0.0442
125,000+
$0.0432