L128-6580SA35A00G5 in Reel by Lumileds | Mid Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-6580SA35A00G5

LUXEON 2835 G Series 6500K 80 CRI 3 V Neutral White Mid Power LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Lumileds L128-6580SA35A00G5 - Technical Attributes
Attributes Table
Application: Panel Light/Troffer
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 6500K
Test Current: 65mA
Forward (Drive) Current: 0.3A
Forward Voltage: 2.78V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
480000
Multiple Of:
16000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,784.00
USD
Quantity
Unit Price
16,000
$0.0062
32,000
$0.0061
48,000
$0.006
64,000
$0.006
80,000+
$0.0058