
Manufacturer Part #
L128-6580SA35A00G5
LUXEON 2835 G Series 6500K 80 CRI 3 V Neutral White Mid Power LED Emitter
Product Specification Section
Lumileds L128-6580SA35A00G5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-6580SA35A00G5 - Technical Attributes
Attributes Table
Application: | Panel Light/Troffer |
Family: | 2835 |
Type of White: | Cool |
Color: | White |
CRI: | 80 |
CCT: | 6500K |
Test Current: | 65mA |
Forward (Drive) Current: | 0.3A |
Forward Voltage: | 2.78V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,900
USA:
13,900
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.10
25
$0.0694
200
$0.0497
1,250
$0.0323
10,000+
$0.0125
Product Variant Information section
Available Packaging
Package Qty:
16000 per
Mounting Method:
Surface Mount